
24FP-563KLF | |
|---|---|
DigiKey Part Number | 2639-24FP-563KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24FP-563KLF |
Description | FIXED IND 560UH 560MA 1.14 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Molded Inductor 560 mA 1.14Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 490mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.14Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.215" Dia x 0.560" L (5.46mm x 14.22mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02353 € | 2.023,53 € |
| Unit Price without VAT: | 2,02353 € |
|---|---|
| Unit Price with VAT: | 2,40800 € |

