390 µH Unshielded Molded Inductor 680 mA 770mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FP-393K

DigiKey Part Number
2639-24FP-393KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FP-393K
Description
FIXED IND 390UH 680MA 770 MOHM
Customer Reference
Detailed Description
390 µH Unshielded Molded Inductor 680 mA 770mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
580mA
Shielding
Unshielded
DC Resistance (DCR)
770mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,02353 €2.023,53 €
Manufacturers Standard Package
Unit Price without VAT:2,02353 €
Unit Price with VAT:2,40800 €