24FP-392KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,88187 €
Datasheet
39 µH Unshielded Molded Inductor 2.05 A 84mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FP-392KLF

DigiKey Part Number
2639-24FP-392KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FP-392KLF
Description
FIXED IND 39UH 2.05A 84 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Molded Inductor 2.05 A 84mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
84mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Molded
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FP-392KGowanda Electronics02639-24FP-392KTR-ND1,88187 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,88187 €1.881,87 €
Manufacturers Standard Package
Unit Price without VAT:1,88187 €
Unit Price with VAT:2,23943 €