220 µH Unshielded Molded Inductor 840 mA 505mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FP-223K

DigiKey Part Number
2639-24FP-223KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FP-223K
Description
FIXED IND 220UH 840MA 505 MOHM
Customer Reference
Detailed Description
220 µH Unshielded Molded Inductor 840 mA 505mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
790mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
505mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Molded
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,99837 €1.998,37 €
Manufacturers Standard Package
Unit Price without VAT:1,99837 €
Unit Price with VAT:2,37806 €