
22M334JLF | |
|---|---|
DigiKey Part Number | 2639-22M334JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22M334JLF |
Description | FIXED IND 3.3MH 58MA 38 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Molded Inductor 58 mA 38Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 38Ohm Max |
Mfr | Q @ Freq 70 @ 250kHz |
Series | Frequency - Self Resonant 1.6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 250 kHz |
Type Molded | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.215" Dia x 0.560" L (5.46mm x 14.22mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22M334J | Gowanda Electronics | 0 | 2639-22M334JTR-ND | 5,48288 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,48288 € | 5.482,88 € |
| Unit Price without VAT: | 5,48288 € |
|---|---|
| Unit Price with VAT: | 6,52463 € |


