
22M184J | |
|---|---|
DigiKey Part Number | 2639-22M184JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22M184J |
Description | FIXED IND 1.8MH 68MA 28 OHM TH |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Molded Inductor 68 mA 28Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 28Ohm Max |
Mfr | Q @ Freq 65 @ 250kHz |
Series | Frequency - Self Resonant 2.2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 250 kHz |
Type Molded | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.215" Dia x 0.560" L (5.46mm x 14.22mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,17377 € | 5.173,77 € |
| Unit Price without VAT: | 5,17377 € |
|---|---|
| Unit Price with VAT: | 6,15679 € |



