
22M154J | |
|---|---|
DigiKey Part Number | 2639-22M154JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22M154J |
Description | FIXED IND 1.5MH 72MA 25 OHM TH |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Molded Inductor 72 mA 25Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 25Ohm Max |
Mfr | Q @ Freq 65 @ 250kHz |
Series | Frequency - Self Resonant 2.4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 250 kHz |
Type Molded | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.215" Dia x 0.560" L (5.46mm x 14.22mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,92942 € | 4.929,42 € |
| Unit Price without VAT: | 4,92942 € |
|---|---|
| Unit Price with VAT: | 5,86601 € |



