
22M124JLF | |
|---|---|
DigiKey Part Number | 2639-22M124JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22M124JLF |
Description | FIXED IND 1.2MH 76MA 22 OHM TH |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Molded Inductor 76 mA 22Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 22Ohm Max |
Mfr | Q @ Freq 60 @ 250kHz |
Series | Frequency - Self Resonant 2.7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 250 kHz |
Type Molded | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.215" Dia x 0.560" L (5.46mm x 14.22mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22M124J | Gowanda Electronics | 0 | 2639-22M124JTR-ND | 4,73327 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,73327 € | 4.733,27 € |
| Unit Price without VAT: | 4,73327 € |
|---|---|
| Unit Price with VAT: | 5,63259 € |


