
22FP-824LLF | |
|---|---|
DigiKey Part Number | 2639-22FP-824LLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22FP-824LLF |
Description | FIXED IND 8.2MH 77MA 66 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Molded Inductor 77 mA 66Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 77mA |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 66Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±15% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22FP-824L | Gowanda Electronics | 0 | 2639-22FP-824LTR-ND | 1,56711 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56711 € | 1.567,11 € |
| Unit Price without VAT: | 1,56711 € |
|---|---|
| Unit Price with VAT: | 1,86486 € |


