22FP-683L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,55717 €
Datasheet
680 µH Unshielded Molded Inductor 300 mA 4.31Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22FP-683L

DigiKey Part Number
2639-22FP-683LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22FP-683L
Description
FIXED IND 680UH 300MA 4.31 OHM
Customer Reference
Detailed Description
680 µH Unshielded Molded Inductor 300 mA 4.31Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
300mA
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
DC Resistance (DCR)
4.31Ohm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±15%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22FP-683LLFGowanda Electronics02639-22FP-683LLFTR-ND1,55717 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,55717 €1.557,17 €
Manufacturers Standard Package
Unit Price without VAT:1,55717 €
Unit Price with VAT:1,85303 €