22FP-270LLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,62966 €
Datasheet
270 nH Unshielded Molded Inductor 6.75 A 8.5mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22FP-270LLF

DigiKey Part Number
2639-22FP-270LLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22FP-270LLF
Description
FIXED IND 270NH 6.75A 8.5 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Molded Inductor 6.75 A 8.5mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
6.75A
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
DC Resistance (DCR)
8.5mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±15%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22FP-270LGowanda Electronics02639-22FP-270LTR-ND1,62966 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,62966 €1.629,66 €
Manufacturers Standard Package
Unit Price without VAT:1,62966 €
Unit Price with VAT:1,93930 €