1.5 µH Unshielded Molded Inductor 4.45 A 20mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22FP-151LLF

DigiKey Part Number
2639-22FP-151LLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22FP-151LLF
Description
FIXED IND 1.5UH 4.45A 20 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Molded Inductor 4.45 A 20mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
4.45A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,56671 €1.566,71 €
Manufacturers Standard Package
Unit Price without VAT:1,56671 €
Unit Price with VAT:1,86438 €