22FP-122L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,56963 €
Datasheet
12 µH Unshielded Molded Inductor 2.24 A 79mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22FP-122L

DigiKey Part Number
2639-22FP-122LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22FP-122L
Description
FIXED IND 12UH 2.24A 79 MOHM TH
Customer Reference
Detailed Description
12 µH Unshielded Molded Inductor 2.24 A 79mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
2.24A
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
DC Resistance (DCR)
79mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±15%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22FP-122LLFGowanda Electronics02639-22FP-122LLFTR-ND1,56963 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,56963 €1.569,63 €
Manufacturers Standard Package
Unit Price without VAT:1,56963 €
Unit Price with VAT:1,86786 €