22FP-121L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,54723 €
Datasheet
1.2 µH Unshielded Molded Inductor 4.69 A 18mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22FP-121L

DigiKey Part Number
2639-22FP-121LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22FP-121L
Description
FIXED IND 1.2UH 4.69A 18 MOHM TH
Customer Reference
Detailed Description
1.2 µH Unshielded Molded Inductor 4.69 A 18mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
4.69A
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
DC Resistance (DCR)
18mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±15%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22FP-121LLFGowanda Electronics02639-22FP-121LLFTR-ND1,54723 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,54723 €1.547,23 €
Manufacturers Standard Package
Unit Price without VAT:1,54723 €
Unit Price with VAT:1,84120 €