
21M680KLF | |
|---|---|
DigiKey Part Number | 2639-21M680KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 21M680KLF |
Description | FIXED IND 680NH 1.7A 80 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 1.7 A 80mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Q @ Freq 65 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 240MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21M680K | Gowanda Electronics | 0 | 2639-21M680KTR-ND | 3,45272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,45272 € | 3.452,72 € |
| Unit Price without VAT: | 3,45272 € |
|---|---|
| Unit Price with VAT: | 4,10874 € |


