
21M560K | |
|---|---|
DigiKey Part Number | 2639-21M560KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 21M560K |
Description | FIXED IND 560NH 1.85A 80 MOHM TH |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 1.85 A 80mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Q @ Freq 65 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 270MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,48034 € | 3.480,34 € |
| Unit Price without VAT: | 3,48034 € |
|---|---|
| Unit Price with VAT: | 4,14160 € |



