
21M121K | |
|---|---|
DigiKey Part Number | 2639-21M121KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 21M121K |
Description | FIXED IND 1.2UH 1.12A 190 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Molded Inductor 1.12 A 190mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 180MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.220" Dia x 0.560" L (5.59mm x 14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,97295 € | 3.972,95 € |
| Unit Price without VAT: | 3,97295 € |
|---|---|
| Unit Price with VAT: | 4,72781 € |



