Parametric Equivalent

206T2007 | |
|---|---|
DigiKey Part Number | 2639-206T2007-ND |
Manufacturer | |
Manufacturer Product Number | 206T2007 |
Description | FIXED IND 2H 23MA 13 OHM TH |
Customer Reference | |
Detailed Description | 2 H Unshielded Toroidal Inductor 23 mA 13Ohm Max Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 13Ohm Max |
Mfr | Frequency - Self Resonant 480kHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 1.100" Dia (27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.500" (12.70mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206T2007LF | Gowanda Electronics | 0 | 2639-206T2007LF-ND | 40,08080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,08080 € | 1.002,02 € |
| Unit Price without VAT: | 40,08080 € |
|---|---|
| Unit Price with VAT: | 47,69615 € |

