206T1005 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 20,89964 €
Datasheet
Image for 206T1005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206T1005

DigiKey Part Number
2639-206T1005-ND
Manufacturer
Manufacturer Product Number
206T1005
Description
FIXED IND 10MH 305MA 220 OHM TH
Customer Reference
Detailed Description
10 mH Unshielded Toroidal Inductor 305 mA 220Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220Ohm Max
Mfr
Frequency - Self Resonant
2.5kHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial
Inductance
Supplier Device Package
Radial
Tolerance
±2%
Size / Dimension
1.100" Dia (27.94mm)
Current Rating (Amps)
Height - Seated (Max)
0.500" (12.70mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
206T1005LFGowanda Electronics02639-206T1005LF-ND20,89964 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2820,89964 €585,19 €
Unit Price without VAT:20,89964 €
Unit Price with VAT:24,87057 €