Parametric Equivalent

203T5007 | |
|---|---|
DigiKey Part Number | 2639-203T5007-ND |
Manufacturer | |
Manufacturer Product Number | 203T5007 |
Description | FIXED IND 5H 18MA 11 OHM TH |
Customer Reference | |
Detailed Description | 5 H Unshielded Toroidal Inductor 18 mA 11Ohm (Max) Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 11Ohm (Max) |
Mfr | Frequency - Self Resonant 11MHz |
Series | Ratings AEC-Q200 |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±2% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia (27.94mm) |
Shielding Unshielded | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 203T5007LF | Gowanda Electronics | 0 | 2639-203T5007LF-ND | 47,81360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,81360 € | 1.195,34 € |
| Unit Price without VAT: | 47,81360 € |
|---|---|
| Unit Price with VAT: | 56,89818 € |

