
203T5006 | |
|---|---|
DigiKey Part Number | 2639-203T5006-ND |
Manufacturer | |
Manufacturer Product Number | 203T5006 |
Description | FIXED IND 500MH 59MA 65 OHM TH |
Customer Reference | |
Detailed Description | 500 mH Unshielded Toroidal Inductor 59 mA 65Ohm Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 65Ohm |
Mfr | Frequency - Self Resonant 25kHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 1.100" Dia (27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.500" (12.70mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,08440 € | 727,11 € |
| Unit Price without VAT: | 29,08440 € |
|---|---|
| Unit Price with VAT: | 34,61044 € |

