Parametric Equivalent

203T2007LF | |
|---|---|
DigiKey Part Number | 2639-203T2007LF-ND |
Manufacturer | |
Manufacturer Product Number | 203T2007LF |
Description | FIXED IND 2H 38MA 250 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 H Unshielded Toroidal Inductor 38 mA 250Ohm Max Radial |
Category | DC Resistance (DCR) 250Ohm Max |
Mfr | Frequency - Self Resonant 13MHz |
Series | Ratings AEC-Q200 |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±2% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.100" Dia (27.94mm) |
Shielding Unshielded | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 203T2007 | Gowanda Electronics | 0 | 2639-203T2007-ND | 37,98320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,98320 € | 949,58 € |
| Unit Price without VAT: | 37,98320 € |
|---|---|
| Unit Price with VAT: | 45,20001 € |

