
1B753 | |
|---|---|
DigiKey Part Number | 2639-1B753-ND |
Manufacturer | |
Manufacturer Product Number | 1B753 |
Description | FIXED IND 750UH 1A 740 MOHM TH |
Customer Reference | |
Detailed Description | 750 µH Unshielded Toroidal Inductor 1 A 740mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 740mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.500" Dia x 1.100" L (12.70mm x 27.94mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1B753LF | Gowanda Electronics | 0 | 2639-1B753LF-ND | 4,38409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 4,38409 € | 653,23 € |
| Unit Price without VAT: | 4,38409 € |
|---|---|
| Unit Price with VAT: | 5,21707 € |


