
19M823J | |
|---|---|
DigiKey Part Number | 2639-19M823JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19M823J |
Description | FIXED IND 820UH 81MA 15.1 OHM TH |
Customer Reference | |
Detailed Description | 820 µH Unshielded Molded Inductor 81 mA 15.1Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15.1Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 3.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.440" L (4.83mm x 11.18mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,08696 € | 4.173,92 € |
| Unit Price without VAT: | 2,08696 € |
|---|---|
| Unit Price with VAT: | 2,48348 € |


