
19M753JLF | |
|---|---|
DigiKey Part Number | 2639-19M753JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19M753JLF |
Description | FIXED IND 750UH 83MA 14.4 OHM TH |
Customer Reference | |
Detailed Description | 750 µH Unshielded Molded Inductor 83 mA 14.4Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 14.4Ohm Max |
Mfr | Q @ Freq 60 @ 790kHz |
Series | Frequency - Self Resonant 3.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Molded | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19M753J | Gowanda Electronics | 0 | 2639-19M753JTR-ND | 2,07750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,07750 € | 4.155,00 € |
| Unit Price without VAT: | 2,07750 € |
|---|---|
| Unit Price with VAT: | 2,47223 € |


