19M473J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,75624 €
Datasheet

Similar


Delevan
In Stock: 693
Unit Price: 2,43000 €
Datasheet
470 µH Unshielded Molded Inductor 95 mA 11.1Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19M473J

DigiKey Part Number
2639-19M473JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19M473J
Description
FIXED IND 470UH 95MA 11.1 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Molded Inductor 95 mA 11.1Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11.1Ohm Max
Mfr
Q @ Freq
65 @ 790kHz
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Type
Molded
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.190" Dia x 0.440" L (4.83mm x 11.18mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19M473JLFGowanda Electronics02639-19M473JLFTR-ND1,75624 €Parametric Equivalent
2500-12JDelevan6931134-1112-1-ND2,43000 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,75624 €3.512,48 €
Manufacturers Standard Package
Unit Price without VAT:1,75624 €
Unit Price with VAT:2,08993 €