
19M433JLF | |
|---|---|
DigiKey Part Number | 2639-19M433JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19M433JLF |
Description | FIXED IND 430UH 97MA 10.6 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 µH Unshielded Molded Inductor 97 mA 10.6Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 10.6Ohm Max |
Mfr | Q @ Freq 65 @ 790kHz |
Series | Frequency - Self Resonant 4.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Molded | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19M433J | Gowanda Electronics | 0 | 2639-19M433JTR-ND | 1,72105 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,72105 € | 3.442,10 € |
| Unit Price without VAT: | 1,72105 € |
|---|---|
| Unit Price with VAT: | 2,04805 € |


