
19M333J | |
|---|---|
DigiKey Part Number | 2639-19M333JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19M333J |
Description | FIXED IND 330UH 105MA 9.1 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Molded Inductor 105 mA 9.1Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 9.1Ohm Max |
Mfr | Q @ Freq 65 @ 790kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Molded | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,67057 € | 3.341,14 € |
| Unit Price without VAT: | 1,67057 € |
|---|---|
| Unit Price with VAT: | 1,98798 € |



