
19M104K | |
|---|---|
DigiKey Part Number | 2639-19M104KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19M104K |
Description | FIXED IND 1MH 78MA 16.5 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 78 mA 16.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.5Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.440" L (4.83mm x 11.18mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05469 € | 4.109,38 € |
| Unit Price without VAT: | 2,05469 € |
|---|---|
| Unit Price with VAT: | 2,44508 € |

