Parametric Equivalent

19M104JLF | |
|---|---|
DigiKey Part Number | 2639-19M104JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19M104JLF |
Description | FIXED IND 1MH 78MA 16.5 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 78 mA 16.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 16.5Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19M104J | Gowanda Electronics | 0 | 2639-19M104JTR-ND | 2,10963 € | Parametric Equivalent |
| MLRF19M104J | Gowanda Electronics | 0 | 2639-MLRF19M104JTR-ND | 3,01987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,10963 € | 4.219,26 € |
| Unit Price without VAT: | 2,10963 € |
|---|---|
| Unit Price with VAT: | 2,51046 € |



