19F753JLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,63844 €
Datasheet
750 µH Unshielded Molded Inductor 158 mA 11.2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19F753JLF

DigiKey Part Number
2639-19F753JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19F753JLF
Description
FIXED IND 750UH 158MA 11.2 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 µH Unshielded Molded Inductor 158 mA 11.2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
11.2Ohm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
3.3MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±5%
Size / Dimension
0.190" Dia x 0.440" L (4.83mm x 11.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19F753JGowanda Electronics02639-19F753JTR-ND1,63844 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,63844 €3.276,88 €
Manufacturers Standard Package
Unit Price without VAT:1,63844 €
Unit Price with VAT:1,94974 €