
19F393J | |
|---|---|
DigiKey Part Number | 2639-19F393JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19F393J |
Description | FIXED IND 390UH 189MA 7.8 OHM TH |
Customer Reference | |
Detailed Description | 390 µH Unshielded Molded Inductor 189 mA 7.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.8Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.5MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±5% | Size / Dimension 0.190" Dia x 0.440" L (4.83mm x 11.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19F393JLF | Gowanda Electronics | 0 | 2639-19F393JLFTR-ND | 1,12624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12624 € | 2.252,48 € |
| Unit Price without VAT: | 1,12624 € |
|---|---|
| Unit Price with VAT: | 1,34023 € |


