
19F363J | |
|---|---|
DigiKey Part Number | 2639-19F363JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19F363J |
Description | FIXED IND 360UH 196MA 7.2 OHM TH |
Customer Reference | |
Detailed Description | 360 µH Unshielded Molded Inductor 196 mA 7.2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.440" L (4.83mm x 11.18mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14042 € | 2.280,84 € |
| Unit Price without VAT: | 1,14042 € |
|---|---|
| Unit Price with VAT: | 1,35710 € |

