1 mH Unshielded Molded Inductor 147 mA 12.8Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19F104J

DigiKey Part Number
2639-19F104JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19F104J
Description
FIXED IND 1MH 147MA 12.8 OHM TH
Customer Reference
Detailed Description
1 mH Unshielded Molded Inductor 147 mA 12.8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.190" Dia x 0.440" L (4.83mm x 11.18mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,86105 €3.722,10 €
Manufacturers Standard Package
Unit Price without VAT:1,86105 €
Unit Price with VAT:2,21465 €