
18M272K | |
|---|---|
DigiKey Part Number | 2639-18M272KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18M272K |
Description | FIXED IND 27UH 205MA 2.75 OHM TH |
Customer Reference | |
Detailed Description | 27 µH Unshielded Molded Inductor 205 mA 2.75Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.75Ohm Max |
Series | Q @ Freq 65 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.188" Dia x 0.438" L (4.78mm x 11.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56348 € | 3.126,96 € |
| Unit Price without VAT: | 1,56348 € |
|---|---|
| Unit Price with VAT: | 1,86054 € |



