
18M152K | |
|---|---|
DigiKey Part Number | 2639-18M152KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18M152K |
Description | FIXED IND 15UH 310MA 1.2 OHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 310 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 55 @ 2.5MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Type Molded | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.188" Dia x 0.438" L (4.78mm x 11.13mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,55107 € | 3.102,14 € |
| Unit Price without VAT: | 1,55107 € |
|---|---|
| Unit Price with VAT: | 1,84577 € |



