
18M151KLF | |
|---|---|
DigiKey Part Number | 2639-18M151KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18M151KLF |
Description | FIXED IND 1.5UH 700MA 485 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 700 mA 485mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 485mOhm Max |
Series | Q @ Freq 30 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 170MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.188" Dia x 0.438" L (4.78mm x 11.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18M151K | Gowanda Electronics | 0 | 2639-18M151KTR-ND | 1,45639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45639 € | 2.912,78 € |
| Unit Price without VAT: | 1,45639 € |
|---|---|
| Unit Price with VAT: | 1,73310 € |


