
18M150MLF | |
|---|---|
DigiKey Part Number | 2639-18M150MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18M150MLF |
Description | FIXED IND 150NH 3A 30 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 3 A 30mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 55 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 510MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.188" Dia x 0.438" L (4.78mm x 11.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18M150M | Gowanda Electronics | 0 | 2639-18M150MTR-ND | 1,25293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,25293 € | 2.505,86 € |
| Unit Price without VAT: | 1,25293 € |
|---|---|
| Unit Price with VAT: | 1,49099 € |


