
18M122KLF | |
|---|---|
DigiKey Part Number | 2639-18M122KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18M122KLF |
Description | FIXED IND 12UH 370MA 1.05 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 370 mA 1.05Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.05Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 36MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.188" Dia x 0.438" L (4.78mm x 11.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18M122K | Gowanda Electronics | 0 | 2639-18M122KTR-ND | 1,56348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56348 € | 3.126,96 € |
| Unit Price without VAT: | 1,56348 € |
|---|---|
| Unit Price with VAT: | 1,86054 € |


