1 µH Unshielded Molded Inductor 930 mA 290mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18M101KLF

DigiKey Part Number
2639-18M101KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18M101KLF
Description
FIXED IND 1UH 930MA 290 MOHM TH
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 930 mA 290mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.438" L (4.78mm x 11.13mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,46302 €2.926,04 €
Manufacturers Standard Package
Unit Price without VAT:1,46302 €
Unit Price with VAT:1,74099 €