Parametric Equivalent

180KM2502SM | |
|---|---|
DigiKey Part Number | 2639-180KM2502SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180KM2502SM |
Description | FIXED IND 25UH 1.33A 145 MOHM |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 1.33 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 145mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.86mm) |
Current - Saturation (Isat) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180KM2502SMLF | Gowanda Electronics | 0 | 2639-180KM2502SMLFTR-ND | 10,00757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,00757 € | 7.505,68 € |
| Unit Price without VAT: | 10,00757 € |
|---|---|
| Unit Price with VAT: | 11,90901 € |

