68 µH Shielded Toroidal Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180AT6802SMLF

DigiKey Part Number
2639-180AT6802SMLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
180AT6802SMLF
Description
FIXED IND 68UH SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µH Shielded Toroidal Inductor Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
Operating Temperature
-55°C ~ 130°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.340" L x 0.340" W (8.64mm x 8.64mm)
Inductance
Height - Seated (Max)
0.270" (6.86mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75010,15631 €7.617,23 €
Manufacturers Standard Package
Unit Price without VAT:10,15631 €
Unit Price with VAT:12,08601 €