
180AT6802SM | |
|---|---|
DigiKey Part Number | 2639-180AT6802SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180AT6802SM |
Description | FIXED IND 68UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 68 µH Shielded Toroidal Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.340" W (8.64mm x 8.64mm) | |
Height - Seated (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,28417 € | 7.713,13 € |
| Unit Price without VAT: | 10,28417 € |
|---|---|
| Unit Price with VAT: | 12,23816 € |

