
180AT5002SM | |
|---|---|
DigiKey Part Number | 2639-180AT5002SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180AT5002SM |
Description | FIXED IND 50UH 1.12A 205 MOHM |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 1.12 A 205mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 205mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.340" W (8.64mm x 8.64mm) | |
Height - Seated (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,15508 € | 7.616,31 € |
| Unit Price without VAT: | 10,15508 € |
|---|---|
| Unit Price with VAT: | 12,08455 € |

