
180AT1003SM | |
|---|---|
DigiKey Part Number | 2639-180AT1003SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180AT1003SM |
Description | FIXED IND 100UH 920MA 300 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 920 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.86mm) |
Current - Saturation (Isat) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,49457 € | 7.870,93 € |
| Unit Price without VAT: | 10,49457 € |
|---|---|
| Unit Price with VAT: | 12,48854 € |

