
17S824KLF | |
|---|---|
DigiKey Part Number | 2639-17S824KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S824KLF |
Description | FIXED IND 8.2MH 26MA 119 OHM TH |
Customer Reference | |
Detailed Description | 8.2 mH Shielded Molded Inductor 26 mA 119Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 119Ohm Max | |
Q @ Freq | 40 @ 250kHz | |
Frequency - Self Resonant | 540kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 250 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18377 € | 5.459,43 € |
| Unit Price without VAT: | 2,18377 € |
|---|---|
| Unit Price with VAT: | 2,59869 € |

