
17S823K | |
|---|---|
DigiKey Part Number | 2639-17S823KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S823K |
Description | FIXED IND 820UH 80MA 13 OHM TH |
Customer Reference | |
Detailed Description | 820 µH Shielded Molded Inductor 80 mA 13Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4.2MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17S823KLF | Gowanda Electronics | 0 | 2639-17S823KLFTR-ND | 2,05038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,05038 € | 5.125,95 € |
| Unit Price without VAT: | 2,05038 € |
|---|---|
| Unit Price with VAT: | 2,43995 € |


