
17S474K | |
|---|---|
DigiKey Part Number | 2639-17S474KTR-ND - Tape & Reel (TR) 2639-17S474KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 17S474K |
Description | FIXED IND 4.7MH 31MA 81.6 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Shielded Molded Inductor 31 mA 81.6Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 81.6Ohm Max |
Series | Q @ Freq 45 @ 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 740kHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,07280 € | 76,82 € |
| 50 | 2,89720 € | 144,86 € |
| 100 | 2,73180 € | 273,18 € |
| 250 | 2,63972 € | 659,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15662 € | 5.391,55 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

