4.7 µH Shielded Molded Inductor 380 mA 550mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17S471J

DigiKey Part Number
2639-17S471JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17S471J
Description
FIXED IND 4.7UH 380MA 550 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 380 mA 550mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
44 @ 7.9MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,92559 €4.813,97 €
Manufacturers Standard Package
Unit Price without VAT:1,92559 €
Unit Price with VAT:2,29145 €