Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17S331KLF | |
|---|---|
DigiKey Part Number | 2639-17S331KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S331KLF |
Description | FIXED IND 3.3UH 480MA 350 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 480 mA 350mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17S331K | Gowanda Electronics | 0 | 2639-17S331KTR-ND | 1,86332 € | Parametric Equivalent |
| ER17S331KP | Gowanda Electronics | 0 | 2639-ER17S331KPTR-ND | 12,32577 € | Parametric Equivalent |
| ER17S331KR | Gowanda Electronics | 0 | 2639-ER17S331KRTR-ND | 12,32577 € | Parametric Equivalent |
| MLRF17S331K | Gowanda Electronics | 0 | 2639-MLRF17S331KTR-ND | 2,63435 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86332 € | 4.658,30 € |
| Unit Price without VAT: | 1,86332 € |
|---|---|
| Unit Price with VAT: | 2,21735 € |



